AT60-20-0122

Amphenol SINE Systems
654-AT60-20-0122
AT60-20-0122

Mfr.:

Description:
Automotive Connectors MALE CONTACT S&F 16-22 GA NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395.903

Stock:
395.903 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.486 Rp3.486
Rp2.899 Rp28.990
Rp2.587 Rp64.675
Rp2.458 Rp245.800
Rp2.238 Rp559.500
Rp2.110 Rp2.110.000
Rp1.853 Rp4.632.500
Rp1.798 Rp17.980.000
Full Reel (Order in multiples of 16000)
Rp1.725 Rp27.600.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Terminals
Pin (Male)
Crimp
Nickel
22 AWG
16 AWG
ATM
Reel
Cut Tape
Brand: Amphenol SINE Systems
Contact Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Type: Pin
Current Rating: 7.5 A
Insulation: Insulated
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 16000
Subcategory: Automotive Connectors
Tradename: DuraMate
Wire Gauge Range: 22 AWG to 16 AWG
Unit Weight: 1,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

AT Series™ Connectors

Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.

A Series™ Contacts

Amphenol Sine Systems A Series™ Contacts are readily available in a wide variety of material and plating combinations with a number of different contact types. These cost-effective, precision connector contacts are designed for increased reliability. Amphenol Sine Systems A Series Contacts feature a copper alloy, nickel-plated design, and current ratings up to 100A.

Amphenol SINE Systems AT Series™ Connectors - INACTIVE

Amphenol Sine Systems' AT Series™ Connectors product line has been expanded to include the ATP Series™Connectors which contain an added finger grip for improved ergonomics and the ATM Series, a miniature version of AT Series designed for smaller AWG applications.

Amphenol Sine Systems AT Series™ Connectors were designed as a high-performance, cost-effective solution to be used with the Heavy Equipment, Agricultural, Automotive, Military, Alternative Energy and other demanding interconnect architectures. AT Series connectors feature environmental seals for superior seal retention capabilities and Amphenol Sine Systems RockSolid™ Contact technology for increased reliability. In addition, the AT Series is fully compatible with existing industry-standard products.
Learn More

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

Automotive Connectors

Amphenol Sine Systems is a leading supplier of advanced interconnect systems for automotive safety devices and onboard electronics in automobiles. Typical applications include entertainment, communication, navigation, and telematics modules, as well as engine control, sensors, actuators, and auxiliary motors. In addition, Amphenol has developed solutions for hybrid electric vehicles (HEVs) and drive systems and is working with leading global customers to proliferate these advanced interconnect products into next-generation automobiles.

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.