AT62-20-0144

Amphenol SINE Systems
654-AT62-20-0144
AT62-20-0144

Mfr.:

Description:
Automotive Connectors Female Contact Stamp 20-22Awg 4000 pcs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43.389

Stock:
43.389 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.108 Rp12.108
Rp10.292 Rp102.920
Rp9.191 Rp229.775
Rp8.751 Rp875.100
Rp7.815 Rp1.953.750
Rp6.733 Rp6.733.000
Rp5.907 Rp14.767.500
Rp5.779 Rp57.790.000
Full Reel (Order in multiples of 16000)
Rp5.614 Rp89.824.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Terminals
Socket (Female)
Crimp
Gold
22 AWG
16 AWG
ATM
Reel
Cut Tape
Brand: Amphenol SINE Systems
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Contact Type: Socket
Current Rating: 7.5 A
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 16000
Subcategory: Automotive Connectors
Tradename: DuraMate
Wire Gauge Range: 22 AWG to 16 AWG
Unit Weight: 1,082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

A Series™ Contacts

Amphenol Sine Systems A Series™ Contacts are readily available in a wide variety of material and plating combinations with a number of different contact types. These cost-effective, precision connector contacts are designed for increased reliability. Amphenol Sine Systems A Series Contacts feature a copper alloy, nickel-plated design, and current ratings up to 100A.

ATM Series™ Automotive Connectors

Amphenol Sine Systems ATM Series™ Connectors, specifically designed for smaller AWG applications, are a high-performance, cost-effective, thermoplastic solution with superior environmental seals, seal retention capabilities with an IP68 and IP69K rating (in mated condition). Designed for use with 16-22AWG with size 20 contacts handling up to 7.5A. Also available in our BoardLock™ and PanelMate™ Series of connectors. In addition, all of our ATM Series connectors have been developed to be comparable with all other existing standard products industry-wide.