AT62-203-08141-16
Images are for reference only
See Product Specifications
See Product Specifications
654-AT62-20308141-16
AT62-203-08141-16
Mfr.:
Description:
Automotive Connectors Size 8 Machined Socket Contact, Nickel Plating, 60A , Wire Range 6AWG
Automotive Connectors Size 8 Machined Socket Contact, Nickel Plating, 60A , Wire Range 6AWG
Datasheet:
In Stock: 803
-
Stock:
-
803 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp107.324 | Rp107.324 | |
| Rp91.180 | Rp911.800 | |
| Rp85.492 | Rp2.137.300 | |
| Rp81.456 | Rp4.072.800 | |
| Rp77.420 | Rp7.742.000 | |
| Rp72.650 | Rp18.162.500 | |
| Rp69.164 | Rp34.582.000 | |
| Rp59.808 | Rp59.808.000 |
Datasheet
Models
Product Catalogs
- CNHTS:
- 8536901100
- CAHTS:
- 8536900020
- USHTS:
- 8536904000
- JPHTS:
- 853690000
- TARIC:
- 8536901000
- MXHTS:
- 8536902800
- ECCN:
- EAR99
Indonesia
