AWB-64PC
Images are for reference only
See Product Specifications
See Product Specifications
654-AWB-64PC
AWB-64PC
Mfr.:
Description:
Automotive Connectors 64 Position Receptacle Wedgelock for 128 Position Connector, Keyed C, Green
Automotive Connectors 64 Position Receptacle Wedgelock for 128 Position Connector, Keyed C, Green
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 110
-
Stock:
-
110 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp42.563 | Rp42.563 | |
| Rp36.142 | Rp361.420 | |
| Rp33.757 | Rp843.925 | |
| Rp32.289 | Rp1.614.450 | |
| Rp30.454 | Rp3.045.400 | |
| Rp28.253 | Rp7.063.250 | |
| Rp28.069 | Rp14.034.500 |
- USHTS:
- 8538908180
- JPHTS:
- 853890000
- ECCN:
- EAR99
Indonesia
