MP24W23F

Amphenol SINE Systems
654-MP24W23F
MP24W23F

Mfr.:

Description:
Standard Circular Contacts PIN CONTACT, MACHINED, GOLD FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.432

Stock:
2.432
Can Dispatch Immediately
On Order:
1.000
Expected 24/07/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp29.354 Rp29.354
Rp24.951 Rp249.510
Rp22.382 Rp559.550
Rp21.648 Rp2.164.800
Rp19.080 Rp4.770.000
Rp18.896 Rp9.448.000
Rp18.346 Rp18.346.000
Rp17.190 Rp42.975.000
Rp16.144 Rp80.720.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
7.5 A
24
Nickel
26 AWG to 24 AWG
Crimp
Gold
Machined Contacts
RTO
Bulk
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

ecomate® Rugged Metal (RM) Shielded Connectors

Amphenol Sine Systems ecomate® Rugged Metal (RM) Series Shielded Connectors of circular metal connectors provide an IP67 rating (in mated condition) for industrial applications, all in a sealed connector system. With a circular bayonet coupling system and a maximum current rating of 45A/600V, the ecomate RM series is perfect for indoor/outdoor applications in factory automation, industrial, heavy equipment, heavy-duty, transportation, and entertainment/lighting markets. The design is based on MILDTL-26482 specifications. All ecomate RM products are compatible with other industry-standard mating connectors.