RTS712N2PHEC03

Amphenol SINE Systems
654-RTS712N2PHEC03
RTS712N2PHEC03

Mfr.:

Description:
Standard Circular Connector Jm Nut Rcpt w endcap 2+2 POS SZ 12 Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp278.309 Rp278.309
Rp246.754 Rp2.467.540
Rp237.214 Rp4.744.280
Rp227.674 Rp11.383.700
Rp215.015 Rp21.501.500
Rp196.119 Rp39.223.800
Rp183.460 Rp91.730.000
Rp179.057 Rp179.057.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Pin (Male)
12
Panel
Crimp
Jam Nut Receptacle
19 mm
IP67, IP69k
Aquarius
Bulk
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 5 A, 7.5 A, 23 A
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Thermoplastic
Insert Arrangement: 12-4
Length: 41.5 mm
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Receptacle
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Ecomate
Voltage Rating: 500 V
Wire Gauge: 30 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8536694020
ECCN:
EAR99