SP20M2F

Amphenol SINE Systems
654-SP20M2F
SP20M2F

Mfr.:

Description:
Standard Circular Contacts A SERIES, ECO MATE-RM, AQUAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.374

Stock:
11.374
Can Dispatch Immediately
On Order:
24.000
Expected 08/04/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.191 Rp11.191
Rp9.503 Rp95.030
Rp8.329 Rp208.225
Rp7.981 Rp798.100
Rp7.210 Rp1.802.500
Rp5.981 Rp5.981.000
Rp5.669 Rp14.172.500
Full Reel (Order in multiples of 12000)
Rp5.669 Rp68.028.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
20
Copper Alloy
22 AWG to 20 AWG
Crimp
Gold
Stamped and Formed
RM, Aquarius
Reel
Cut Tape
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 12000
Subcategory: Circular Connectors
Tradename: Ecomate
Unit Weight: 2,344 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99