SP20M2G15

Amphenol SINE Systems
654-SP20M2G15
SP20M2G15

Mfr.:

Description:
Standard Circular Contacts Size 16 Stamped & Formed Pin Contact, Gold 15 " Plating, 13A, Wire Range 20-22AWG, 3 Tangs. Reel of 3,000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
Rp11.613 Rp139.356.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
20
Copper Alloy
22 AWG to 20 AWG
Crimp
Gold
Stamped and Formed
RM, Aquarius
Reel
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 12000
Subcategory: Circular Connectors
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908140
ECCN:
EAR99