SP20M2G5

Amphenol SINE Systems
654-SP20M2G5
SP20M2G5

Mfr.:

Description:
Standard Circular Contacts Size 16 Stamped & Formed Pin Contact, Gold 5 " Plating, 13A, Wire Range, 20-22AWG, 3 Tangs. Reel of 3,000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.393 Rp13.393
Rp11.356 Rp113.560
Rp10.898 Rp272.450
Rp7.944 Rp31.776.000
Rp5.742 Rp45.936.000
Full Reel (Order in multiples of 12000)
Rp5.742 Rp68.904.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
20
Copper Alloy
22 AWG to 20 AWG
Crimp
Gold
Stamped and Formed
RM, Aquarius
Reel
Cut Tape
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 12000
Subcategory: Circular Connectors
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908140
ECCN:
EAR99