7012-1064
Images are for reference only
See Product Specifications
See Product Specifications
523-7012-1064
7012-1064
Mfr.:
Description:
RF Cable Assemblies SMP F - 2.92mm M C/A for .047 Cbl OAL 6"
RF Cable Assemblies SMP F - 2.92mm M C/A for .047 Cbl OAL 6"
Datasheet:
In Stock: 8
-
Stock:
-
8 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.956.131 | Rp3.956.131 | |
| Rp3.075.523 | Rp30.755.230 | |
| Rp3.013.881 | Rp75.347.025 | |
| 100 | Quote |
- CNHTS:
- 8536690000
- CAHTS:
- 8544200000
- USHTS:
- 8544200000
- JPHTS:
- 854420000
- KRHTS:
- 8544200000
- TARIC:
- 8536691000
- MXHTS:
- 85366999
- BRHTS:
- 85442000
- ECCN:
- EAR99
Indonesia
