7012-1302

Amphenol / SV Microwave
523-7012-1302
7012-1302

Mfr.:

Description:
RF Cable Assemblies SMP F to SMA M QB Cbl Assy for .047Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.024.929 Rp4.024.929
Rp3.513.626 Rp35.136.260
Rp3.184.315 Rp79.607.875
Rp3.122.306 Rp156.115.300
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMP
Jack (Female)
Straight
SMA
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohmss
40 GHz
0.047 Flexible Coax
Blue
Bulk
Brand: Amphenol / SV Microwave
Frequency Range: 40 GHz
Product Type: RF Cable Assemblies
Series: SMP
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: Quarterback
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Amphenol / SV Microwave RF Cable Assemblies offer a variety of both semi-rigid and flexible cable assemblies. They include SMA, SMP, SMPM, VITA SMPM, and 2.92mm. Cable lengths range from 6" to 12ft. Amphenol / SV Microwave RF Cable Assemblies provide a high-performance, cost-effective cable solution for DC to 40GHz. Typical applications include OEM markets, between equipment interconnects, internal interconnects, wireless and GPS, control and command, radar and EW systems, and general test cables. Amphenol includes cable assemblies for conformable cables that are compact in size and mechanically have outstanding durability.

High-Vibration Solutions

Amphenol / SV Microwave High-Vibration Solutions are designed to withstand the high-vibration environmental conditions in mil-aero applications. Amphenol offers products with the SMPM interface, which is favored as a smaller alternative to the standard SMP interface. RF technology has been pushed into higher-density, higher-frequency applications that need to maintain a small form factor. However, the push-on design of the standard SMPM and SMPS interfaces does not have enough mating captivating to withstand high vibration. To address this concern, Amphenol / SV Microwave offers two product families with a standard SMPM or SMPS interface with additional mating captivating. The threaded SMPM products feature a threaded coupling nut that encases the SMPM interfaces, securing it tightly. Amphenol / SV Microwave High-Vibration Solutions are suitable for space launches, military aircraft flight conditions, and tank crossings over rugged terrain.

5G Connectors, Adapters & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialise in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, Solderless Edge Launch Connectors, Mini-D RF Connection Systems, and  Solderless PCB Connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military and aerospace applications, depending on the model.