9341-80011

Amphenol / SV Microwave
523-9341-80011
9341-80011

Mfr.:

Description:
High Speed/Modular Connectors NanoRF VITA 67.3 5 Port RF and 1 Port MT Fiber Backplane Hybrid Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 12/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.882.909 Rp7.882.909
Rp6.885.254 Rp68.852.540
Rp6.774.994 Rp169.374.850

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Backplane Modules
4 Position
VITA
Tray
Brand: Amphenol / SV Microwave
Housing Material: Aluminum
Mounting Angle: Straight
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 50
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

VITA 67 Backplane & Plug-In Modules

Amphenol / SV Microwave VITA 67 Backplane and Plug-In Modules provide a standard for daughtercard to backplane connectors. This high-speed coax solution features customizable RF contact locations within the module itself, as well as an edge-launch option, removing the need for cable assemblies on a plug-in card. Amphenol / SV Microwave offers modules across the entire VITA 67 specification, including SMPM, SMPS, and NanoRF.

NanoRF VITA 67.3 Solutions

Amphenol / SV Microwave NanoRF VITA 67.3 Solutions include cable assemblies, backplane and plug-in cable contacts, and VITA modules. These NanoRF VITA products adhere to VITA specifications and are SOSA-aligned. Applications ideal for NanoRF VITA 67.3 products in the mil-aero space environment include SIGINT, EW suites, unmanned aerial vehicles (UAVs), unmanned ground vehicles (UGVs), and more. Amphenol / SV Microwave NanoRF VITA 67.3 Solutions provide high-density, robust connectivity for embedded system applications.