35660

Amphenol Socapex
523-35660
35660

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJF TV Field Thread Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.004.524 Rp3.004.524
Rp2.467.537 Rp74.026.110
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Circular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 5e
In-Line
Straight
IDC
IP68
- 40 C
+ 85 C
User Selectable
RJFTV
Application: 10/100/1000 Base-T
Brand: Amphenol Socapex
Contact Plating: Nickel
Mating Cycles: 500 Cycle
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 112,097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJF TV Rugged Ethernet Connectors

Amphenol Socapex RJF TV Ethernet Connectors enable the use of an Ethernet Class D/Cat 5e, Cat6, and Cat6A connection for 10 BaseT, 100 BaseTX, and 1000 BaseT networks in harsh environments. These robust connectors are sealed against fluids and dust (IP68) and have an operating temperature range of -40°C to +85°C. Amphenol Socapex RJF TV Ethernet Connectors resist shock, vibration, and traction. The metallic plug is connected to a receptacle using a tri-start thread coupling mechanism (MIL-DTL-38999 Series III Type) with an anti-decoupling device for high-vibration applications.

Rugged Ethernet Solutions

Amphenol Socapex RJ Field Bus Interconnect System allows users to quickly and reliably transform standard telecommunications and data communication mediums into rugged, military, and industrial connectors for harsh environments. This rugged Ethernet series offers a wide range of options for flexibility, including reverse bayonet, push/pull, bayonet, threaded, and lever coupling configurations in both plastic and metal materials. The enables designers to choose the best solution for their application.