42226

Amphenol TPC
45-42226
42226

Mfr.:

Description:
Hook-up Wire Hook-up Wire FEP Nickel Plated 12 AWG ORANGE - Bulk reel priced per foot

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp356.830 Rp356.830
Rp278.125 Rp2.781.250
Rp215.199 Rp5.379.975
Full Reel (Order in multiples of 100)
Rp178.690 Rp17.869.000
Rp155.024 Rp31.004.800
Rp138.512 Rp69.256.000
Rp126.404 Rp126.404.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hook-up Wire
RoHS:  
Orange
25 ft
65 x 30
Fluorinated Ethylene Propylene (FEP)
600 V
Copper
+ 200 C
Single Conductor Cable
C01 - CHEM GARD 200 SINGLE-CON
Reel
Cut Tape
Hook-up Wire
12 AWG
Brand: Amphenol TPC
Outside Diameter: 0.124 in
Factory Pack Quantity: 100
Subcategory: Single Conductor Wire
Tradename: CHEM-GARD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chem-Gard® 200 Cables

Amphenol TPC Chem-Gard® 200 Cables are designed to withstand a maximum conductor temperature of +200°C and feature a specially compounded fluoropolymer or ethylene tetrafluoroethylene (ETFE) jacket. Both types of materials are ideal for environments with harsh chemicals. The jackets also strongly resist oils, solvents, chemicals, and acids, and provide excellent defense against cutting and abrasion. These high-temperature, chemical-resistant cables are constructed with finely stranded nickel-plated or silver alloy copper conductors. The fine stranding enhances flex-life while reducing conductor fatigue and breakage. The nickel-plated conductors resist high temperatures, and the silver alloy conductors offer excellent electrical and high-heat performance.

FEATURED PRODUCTS
AMPHENOL