55004

Amphenol TPC
45-55004
55004

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips Cable Glands, Strain Reliefs & Cord Grips 1/2 NPT .375 - .5 OD Metal Gland w Bushings

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp723.016 Rp723.016
Rp702.468 Rp1.404.936
Rp661.190 Rp3.305.950
Rp644.495 Rp6.444.950
Rp603.033 Rp15.075.825
Rp573.313 Rp28.665.650
Rp544.876 Rp54.487.600
Rp544.693 Rp136.173.250
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands, Strain Reliefs & Cord Grips
Cable Glands
Aluminum
SRG - STRAIN RELIEF GRIP SEAL
Bulk
Brand: Amphenol TPC
Maximum Bundle Diameter: 0.375 in to 0.5 in
Mounting Style: Cable Mount
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Thread Size: 1/2 NPT
Tradename: Amphenol TPC Wire & Cable
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
8467290090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accessories

Amphenol TPC Accessories cover a range of products, including Vulko-Wrap™ cable tape, 6:1 shrink tubing, Kord-Gard® strain reliefs, and Grip-Seals® cable glands. The Vulko-Wrap lineup features reinforced wrap and self-vulcanizing insulating wrap, both made with a specially compounded, synthetic silicone elastomer that resists oil, water, ozone, and chemicals over a temperature range from -51°C to +204°C. These adhesive-free wraps require no heat, become fully bonded in 24 hours, remain pliable over time, and are easy to remove. The Amphenol TPC 6:1 shrink tubing offers a heavy-duty design that easily fits over and seals large, bulky connections from 1.7" to 4.7". The inner adhesive offers excellent strain relief, added tensile strength, and a watertight seal.