87200TC-25

Amphenol TPC
45-87200TC-25
87200TC-25

Mfr.:

Description:
Multi-Conductor Cables Multi-Conductor Cables 12AWG 4C UNSHD YELLOW - 25 foot reel

Lifecycle:
New At Mouser

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 25   Multiples: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 25)
Rp413.152 Rp10.328.800
Rp409.483 Rp40.948.300
Rp396.457 Rp99.114.250

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multi-Conductor Cables
RoHS:  
Portable Cord
Unshielded
4 Conductor
25 ft
12 AWG
17.145 mm (0.675 in)
Yellow
600 V
Brand: Amphenol TPC
Packaging: Reel
Product Type: Multi-Conductor Cables
Series: S11 - SUPER TREX ULTRA GARD
Factory Pack Quantity: 25
Subcategory: Cable
Tradename: SUPER-TREX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544493080
TARIC:
8544499190
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.