PL00X-301-10PM8-2

Amphenol Technical Products
654-PL00X301-10PM8-2
PL00X-301-10PM8-2

Mfr.:

Description:
EV Connectors POWERLOK 10MM G2 1POS RCPT FLA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.240.557 Rp1.240.557
Rp1.092.504 Rp10.925.040
Rp1.050.492 Rp26.262.300
Rp1.015.451 Rp50.772.550
Rp990.684 Rp99.068.400

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: EV Connectors
RADSOK
Female
1 Position
300 A
1 kVDC
Panel Mount
Busbar
Straight
IP67, IP6K9K
Orange
- 40 C
+ 125 C
Brand: Amphenol Technical Products
Flammability Rating: UL 94 V-0
Packaging: Each
Product: Receptacles
Product Type: EV Connectors
Factory Pack Quantity: 100
Subcategory: E-Mobility
Part # Aliases: AC-HA017925
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99