T-RAD-900-FR

Amphenol Times Microwave Systems
523-T-RAD-900-FR
T-RAD-900-FR

Mfr.:

Description:
Coaxial Cables PRICED PER FOOT
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
17 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp228.591 Rp114.295.500

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Coaxial Cables
Brand: Amphenol Times Microwave Systems
Product Type: Coaxial Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 44046
Unit Weight: 120,655 g
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
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMR™ Cables

Amphenol Times Microwave Systems LMR™ Cables offer high-performance broadband, low-loss 50Ω coaxial communication, and flexibility. These weather-resistant cables feature a rugged UV-protected polyethylene jacket and are suitable for quick field attachment using common hand tools or available stripping tools. Amphenol LMR Cables are designed to provide a cost-effective solution for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter-cabinet and intra-cabinet jumpers, rooftop installations, base stations, and power plants.