2CMA100386R1000

Amphenol Tuchel
523-2CMA100386R1000
2CMA100386R1000

Mfr.:

Description:
AC Power Plugs & Receptacles 3P+N+E Panel Mounted Socket Outlet. Replaces Part# 560R7W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.109.790 Rp2.109.790
Rp1.936.237 Rp19.362.370
Rp1.861.752 Rp46.543.800
Rp1.799.559 Rp89.977.950
Rp1.700.307 Rp170.030.700

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: AC Power Plugs & Receptacles
RoHS:  
Receptacles
60 A
277 V / 480 V
Panel Mount
Red
IP67, IP69
Tough & Safe
Bulk
Brand: Amphenol Tuchel
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Termination Style: Screw
Wire Gauge: 16 AWG to 4 AWG
Part # Aliases: 560R7W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
ECCN:
EAR99

International CE-Rated Industrial Plugs & Sockets

Amphenol-Tuchel International CE-Rated Industrial Plugs and Sockets are used for connecting equipment in various applications where it needs to be possible to connect and disconnect. These plugs and sockets are CE-rated for international applications, including those requiring safety, reliability, and durability. These high-quality, low-voltage devices are part of the Easy & Safe and Tough & Safe product series. Amphenol-Tuchel International CE-Rated Industrial Plugs and Sockets are ideal for a wide range of applications, including data centers, industrial, food and beverage, and more.