AHDP06-24-91S-BS2-K16S

Amphenol Tuchel
523-AHDP0624SBS2K16S
AHDP06-24-91S-BS2-K16S

Mfr.:

Description:
Automotive Connectors CONN w conduit adpt NW17, Kit w/Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.401.634 Rp1.401.634
Rp1.191.389 Rp11.913.890
Rp1.116.904 Rp27.922.600
Rp1.063.518 Rp53.175.900
Rp1.012.332 Rp101.233.200
300 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
9 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Nickel
Black
ISOBUS
Bulk
Brand: Amphenol Tuchel
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Description/Function: With conduit adapter NW17
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 102 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: DuraMate
Voltage Rating: 24 V
Width: 48.4 mm
Unit Weight: 140,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Isobus Implement Connectors

Amphenol-Tuchel Isobus Implement IBIC Connectors are compatible with ISO 11783-2 standards and include field-installable cable connectors and overmolded cable assemblies. Derived from the AHDP Duramate™ environmentally sealed connector series, the standard protocol establishes the electrical connection of implements to the tractor or other agriculture vehicles in order to transfer power, signals, and CAN-bus communication between the tractor and implement. The ergonomic plug-and-play design is easy to assemble with standard tools and provides a cost-effective quick-connect bayonet locking system manufactured to withstand harsh environments.  Amphenol-Tuchel Isobus Implement IBIC Connectors offer IP67 / IP6K9K protection when mated.