C091 31G114 109 5 U

Amphenol Tuchel
523-C09131G1141095U
C091 31G114 109 5 U

Mfr.:

Description:
Circular DIN Connectors Female Receptacle, Quicklock, Size M16, 14 Contacts, Silver Contact Plating, 14B Arrangement, Hex Nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp222.170 Rp222.170
Rp214.832 Rp21.483.200
Rp194.468 Rp48.617.000
Rp164.380 Rp82.190.000
Rp161.995 Rp161.995.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular DIN Connectors
RoHS:  
Socket (Female)
Connectors
DIN
14 Contact
Unshielded
Receptacle
Gold
Free Hanging
Crimp
3 A
32 V
IP68
M16 Q Quicklock
C091
Bulk
Brand: Amphenol Tuchel
Mounting Angle: Straight
Product Type: Circular DIN Connectors
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Tradename: signalmate
Part # Aliases: C09131G1141095U
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

signalmate® C091 Q M16 Quicklock DIN Connectors

Amphenol-Tuchel signalmate® C091 Q M16 Quicklock DIN Connectors feature the Quicklock Coupling System that ensures an easy mating/unmating process, verified by a tactile and audible clicking sound of the locking mechanism. Optimized for outdoor use, a thermoplastic housing provides an IP68 rating when mated and resists corrosion. The Amphenol-Tuchel signalmate C091 Q M16 Quicklock DIN Connectors are available in 3, 4, 5a, 5b, 6, 7a, 7b, 8, 12, 14a, 14b, and 19 positions in a 28AWG to 18AWG range.

C091 Circular Connectors

Amphenol-Tuchel C091 Circular Connectors (size M16) provide a wide range of industrial interconnect solutions for a variety of applications. These connectors feature metal screw coupling, plastic bayonet coupling, metal or plastic backshell, metal or plastic locking ring, and up to IP69K protection. Amphenol-Tuchel C091 Circular Connectors are available in five series: A, B, D, D+, and Q. Contact arrangements are 2 to 8, 3 to 8, 12, and 14 positions for crimp and solder. Typical applications include high-resolution inspection equipment, automation, packaging machinery, motion control, entertainment, wireless infrastructure, conveyors, and more.