C14610B01750015

Amphenol Tuchel
523-C14610B01750015
C14610B01750015

Mfr.:

Description:
Heavy Duty Power Connectors 17 Cont SKT Module for Turned Contacts
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
Rp73.751 Rp73.751
Rp66.963 Rp669.630
Rp64.578 Rp1.291.560
Rp54.671 Rp5.467.100
Rp51.552 Rp10.310.400
Rp50.085 Rp25.042.500
Rp42.746 Rp42.746.000
Rp39.811 Rp79.622.000

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
RADSOK
Modules
10 A
17 Position
Crimp
830 V
Female
Polyamide (PA)
Silver
Brass
26 AWG
14 AWG
IP20
Radsok
Brand: Amphenol Tuchel
For Use With: VN01, VN02
Housing Colour: Black
Housing Gender: Female
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: C146 10B017 500 15
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.