BLC2425M10LS250Z

Ampleon
94-BLC2425M10LS250Z
BLC2425M10LS250Z

Mfr.:

Description:
RF MOSFET Transistors BLC2425M10LS250/SOT1270/TRAYDP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.731.129 Rp103.867.740
Rp1.702.325 Rp204.279.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp2.231.791
Min:
1

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
LDMOS
65 V
40.5 mOhms
2.4 GHz to 2.5 GHz
14.4 dB
250 W
+ 225 C
SMD/SMT
SOT1270-1-3
Tray
Brand: Ampleon
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 60
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 6 V, + 13 V
Vgs th - Gate-Source Threshold Voltage: 2.68 V
Part # Aliases: 934960155517
Unit Weight: 2,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290000
TARIC:
8541290000
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.