BLP9LA25SGXY

Ampleon
94-BLP9LA25SGXY
BLP9LA25SGXY

Mfr.:

Description:
RF MOSFET Transistors BLP9LA25SG/TO270/REEL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp337.016 Rp337.016
Rp297.022 Rp2.970.220
Rp288.950 Rp5.779.000
Rp272.805 Rp13.640.250
Full Reel (Order in multiples of 100)
Rp233.545 Rp23.354.500
Rp223.087 Rp44.617.400
Rp214.281 Rp107.140.500
Rp209.878 Rp209.878.000
2.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
LDMOS
40 V
128 mOhms
941 MHz
18.8 dB
25 W
+ 225 C
SMD/SMT
TO-270-2G-1-3
Reel
Cut Tape
MouseReel
Brand: Ampleon
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 100
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 5 V, + 13 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Part # Aliases: 934960315538
Unit Weight: 542,003 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99