ADPL86612EVKIT#

Analog Devices / Maxim Integrated
700-ADPL86612EVKIT#
ADPL86612EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 4.5V to 60V, 250mA Current-Limiter with

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 16/02/2026
8
Expected 24/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.127.178 Rp1.127.178

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Current Limiter
4.5 V to 60 V
ADPL86612
ADPL86612
Brand: Analog Devices / Maxim Integrated
For Use With: Current Limiter
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADPL8661xEVKIT Evaluation Kit

Analog Devices ADPL8661xEVKIT Evaluation Kit is a fully assembled and tested circuit board that demonstrates the ADPL8610, ADPL86611, and ADPL8612 4.5V to 60V, 250mA current limiters. These current limiters include overvoltage (OV) and undervoltage (UV) protection in a 10-pin thin dual flat no-lead-exposed pad (TDFN-EP) package. The Analog Devices ADPL8661xEVKIT Evaluation Kit can be configured to demonstrate adjustable overvoltage and undervoltage, as well as different current limit types and thresholds.