ADUM1252ASA+

Analog Devices / Maxim Integrated
700-ADUM1252ASA+
ADUM1252ASA+

Mfr.:

Description:
Digital Isolators Two Channel, Bidirectional I2C Digital I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.508

Stock:
2.508 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp85.859 Rp85.859
Rp65.312 Rp653.120
Rp60.175 Rp1.504.375
Rp54.304 Rp5.430.400
Rp51.002 Rp15.300.600
Rp49.901 Rp24.950.500
Rp49.718 Rp49.718.000
Rp48.250 Rp120.625.000
5.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp87.877
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1252
SMD/SMT
SOIC-8
2 Channel
Bidirectional
445 Vrms
Galvanic Isolation
5.5 V
1.71 V
270 uA
86.7 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Maximum Fall Time: 64.7 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 440 mW
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width Distortion: 94.2 ns
Shutdown: No Shutdown
Factory Pack Quantity: 100
Subcategory: Interface ICs
Type: I2C Isolators
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADuM1252 Bidirectional I2C Isolators

Analog Devices Inc. ADuM1252 Bidirectional I2C Isolators offer two bidirectional, open-drain channels for applications (such as I2C) that require data to be transmitted in both directions on the same line. To prevent latch-up action, Side 1 outputs comprise special buffers to regulate the logic-low voltage at 0.64V, and the input logic-low threshold is at least 50mV lower than the output logic-low voltage. Side 2 provides conventional buffers that do not regulate the logic-low output voltage. The ultra-low-power Vishay ADuM1252 also provides a disturbance-free bus connection for hot-plug connections on Side 2 by first pre-charging the bus pins and then monitoring the bus state for either an idle bus or detection of an I2C stop condition before connecting Sides 1 and 2.