DG507ACWI+T

Analog Devices / Maxim Integrated
700-DG507ACWIT
DG507ACWI+T

Mfr.:

Description:
Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 545

Stock:
545 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 545 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp369.488,44 Rp369.488,44
Rp294.086,38 Rp2.940.863,80
Rp275.373,46 Rp6.884.336,50
Rp257.394,38 Rp25.739.438,00
Rp245.469,48 Rp61.367.370,00
Rp241.066,44 Rp120.533.220,00
Full Reel (Order in multiples of 1000)
Rp234.645,34 Rp234.645.340,00
2.000 Quote
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
DG507A
Multiplexers
SMD/SMT
SOIC-Wide-28
8 Channel
2 x 8:1
+/- 4.5 V
+/- 18 V
450 Ohms
1 us
400 ns
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 15 V
Pd - Power Dissipation: 1 W
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 600 ns
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Current - Max: 300 uA
Supply Type: Dual Supply
Part # Aliases: DG507A
Unit Weight: 730,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.