DS1388Z-33+

Analog Devices / Maxim Integrated
700-DS1388Z-33
DS1388Z-33+

Mfr.:

Description:
Real Time Clock I C RTC/Supervisor with Trickle Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:
217 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp153.006 Rp153.006
Rp118.699 Rp1.186.990
Rp110.076 Rp2.751.900
Rp100.536 Rp10.053.600
Rp95.216 Rp28.564.800
Rp93.381 Rp46.690.500
Rp90.996 Rp90.996.000
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp150.621
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1388Z-33+T&R
Analog Devices / Maxim Integrated
Real Time Clock I C RTC/Supervisor with Trickle Charger

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
512 B
SOIC-8
Backup Switching
2.97 V
3.63 V
- 40 C
+ 85 C
DS1388Z
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Real Time Clocks
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Part # Aliases: DS1388Z 90-1388Z+033
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99