DS1822+
Images are for reference only
See Product Specifications
See Product Specifications
700-DS1822
DS1822+
Mfr.:
Description:
Board Mount Temperature Sensors Econo 1WireDig Therm Formed Leads on Tub
Board Mount Temperature Sensors Econo 1WireDig Therm Formed Leads on Tub
Datasheet:
In Stock: 1.959
-
Stock:
-
1.959 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp170.985 | Rp170.985 | |
| Rp144.200 | Rp721.000 | |
| Rp133.926 | Rp1.339.260 | |
| Rp121.451 | Rp3.036.275 | |
| Rp113.011 | Rp5.650.550 | |
| Rp104.939 | Rp10.493.900 | |
| Rp91.363 | Rp45.681.500 | |
| Rp88.795 | Rp88.795.000 | |
| Rp84.942 | Rp169.884.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp157.042
Min:
1
Similar Product
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors Econo 1WireDig Therm Formed Leads on T&R
Datasheet
Application Notes
- 1-Wire Communication with a Microchip PICmicro Microcontroller (PDF)
- 1-Wire Master Device Configuration (PDF)
- Advanced 1-Wire Network Driver (PDF)
- Comparison of the DS18B20 and DS18S20 1-Wire(R) Digital Thermometers (PDF)
- Getting Started with the MAXQ2000 USB Thumb Evaluation Kit (PDF)
- Interfacing the DS18X20/DS1822 1-Wire(R) Temperature Sensor in a Microcontroller Environment (PDF)
- Package Thermal Resistance Values (Theta JA, Theta JC) for Temperature Sensors and 1-Wire Devices (PDF)
- Reference Design of a 1-Wire Bidirectional Voltage-Level Translator for 1.8V to 5V (PDF)
- Simple Software Validates the Hardware CRC and Detects Errors in the Serial Bit Stream of 1-Wire(R) Thermal Devices (PDF)
- Single-Wire Serial Bus Carries Isolated Power and Data (PDF)
- Thermal Management Handbook (PDF)
- Understanding and Using Cyclic Redundancy Checks with Maxim 1-Wire and iButton Products (PDF)
- Understanding the DS1WM Synthesizable 1-Wire Bus Master (PDF)
- White Paper 5: Using 1-Wire APIs for Data Sheet Commands (PDF)
- Wirelessly Powering and Accessing a 1-Wire Network
Models
- CNHTS:
- 8542391090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
