DS1868BS-010+

Analog Devices / Maxim Integrated
700-DS1868BS-010+
DS1868BS-010+

Mfr.:

Description:
Digital Potentiometer ICs Dual 256-step digital potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 452

Stock:
452 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp160.344 Rp160.344
Rp124.386 Rp1.243.860
Rp110.626 Rp2.765.650
Rp95.950 Rp8.827.400
Rp93.565 Rp25.823.940
2.530 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
DS1868BS
10 kOhms
750 PPM / C
20 %
Dual
256 Tap
Volatile
3-Wire
5 V
2.1 mA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
SOIC-16
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 46
Subcategory: Digital Potentiometer ICs
Part # Aliases: DS1868BS 90-1868S+01I
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99