DS1922T-F5#
Images are for reference only
See Product Specifications
See Product Specifications
700-DS1922T-F5#-
DS1922T-F5#
Mfr.:
Description:
iButtons & Accessories Temperature Logger iButton with 8KB Data
iButtons & Accessories Temperature Logger iButton with 8KB Data
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
276Expected 21/01/2027
-
Factory Lead Time:
-
34Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.041.950 | Rp3.041.950 | |
| Rp2.799.600 | Rp27.996.000 |
Datasheet
Application Notes
- 1-Wire Communication Through Software (PDF)
- 1-Wire Software Resource Guide Device Description (PDF)
- Determining the Mission Parameters for Temperature Logger iButton(R) Devices (PDF)
- DS1922/DS1923 Battery Gas Gauge (PDF)
- Exporting DS192x Logger Data from the OneWireViewer into Excel (PDF)
- iButton Data-Logger Calibration and NIST Certificate FAQs (PDF)
- iButton Mission Data Recovery: memlog User Guide (PDF)
- Instructions for Compiling the OneWireViewer for Linux (PDF)
- Interface 1-Wire USB Adapter with Android (PDF)
- OneWireViewer Tips and Tricks (PDF)
- Overview of iButton(R) Sensors and Temperature/Humidity Data Loggers (PDF)
- Reading and Writing 1-Wire(R) Devices Through Serial Interfaces (PDF)
- Reference Design of a 1-Wire Bidirectional Voltage-Level Translator for 1.8V to 5V (PDF)
- Understanding the DS1WM Synthesizable 1-Wire Bus Master (PDF)
- Understanding the IP (Ingress Protection) Ratings of iButton Data Loggers and Capsule (PDF)
- What Is an iButton Device? (PDF)
Compliance Codes
- CNHTS:
- 9025199090
- CAHTS:
- 8542320030
- USHTS:
- 8542320041
- TARIC:
- 9025804089
- MXHTS:
- 8542320299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
