DS21354LN+

Analog Devices / Maxim Integrated
700-DS21354LN
DS21354LN+

Mfr.:

Description:
Telecom Interface ICs 3.3V/5V E1 Single Chip Transceivers (SCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.717.919 Rp1.717.919
Rp1.432.272 Rp14.322.720
Rp1.370.263 Rp34.256.575
Rp1.282.752 Rp115.447.680
270 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
RoHS:  
E1 Line Interface Units - LIUs
3.465 V
3.135 V
- 40 C
+ 85 C
SMD/SMT
LQFP-100
Tray
Brand: Analog Devices / Maxim Integrated
Data Rate: 1.544 Mb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Series: DS21354LN
Factory Pack Quantity: 90
Subcategory: Interface ICs
Part # Aliases: DS21354LN 90-21354+LN0
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.