DS2482S-800+

Analog Devices / Maxim Integrated
700-DS2482S-800
DS2482S-800+

Mfr.:

Description:
I/O Controller Interface IC Eight-Channel 1-Wire Master

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164
Can Dispatch Immediately
On Order:
950
Expected 22/05/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp263.265 Rp263.265
Rp207.860 Rp2.078.600
Rp185.478 Rp9.273.900
Rp178.690 Rp17.869.000
Rp171.352 Rp42.838.000
Rp167.132 Rp83.566.000
Rp163.463 Rp163.463.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp273.355
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS2482S-800+T&R
Analog Devices / Maxim Integrated
I/O Controller Interface IC Eight-Channel 1-Wire Master

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
SO-16
DS2482S
Serial to 1-Wire Bridges
Serial, I2C, 1-Wire
5.5 V
2.9 V
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 750 uA
Operating Supply Voltage: 2.9 V to 5.5 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: I2C to 1-Wire Bridge
Part # Aliases: DS2482S 90-2482S+800
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99