DS2502P+

Analog Devices / Maxim Integrated
700-DS2502P
DS2502P+

Mfr.:

Description:
EPROM 1Kb Add-Only Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp97.417 Rp97.417
Rp89.528 Rp895.280
Rp86.777 Rp2.169.425
Rp84.759 Rp4.237.950
Rp82.740 Rp9.928.800
Rp80.172 Rp19.241.280
Rp78.154 Rp46.892.400
Rp77.420 Rp83.613.600
Rp73.567 Rp185.388.840

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp91.913
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS2502P+T&R
Analog Devices / Maxim Integrated
EPROM 1Kb Add-Only Memory

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: EPROM
RoHS:  
SMD/SMT
TSOC-6
OTP
1 kbit
1 k x 1
1-Wire
5 uA
11.5 V to 12 V
6 V
2.8 V
- 40 C
+ 85 C
DS2502
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2.8 V to 6 V
Product Type: EPROM
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Part # Aliases: DS2502P 90-2502P+000
Unit Weight: 51 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320393
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

FEATURED PRODUCTS
ANALOG DEVICES INC.