DS28E50EVKIT#

Analog Devices / Maxim Integrated
700-DS28E50EVKIT#
DS28E50EVKIT#

Mfr.:

Description:
Security/Authentication Development Tools Deepcover SHA3 Authenticator

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.766.903 Rp1.766.903

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security/Authentication Development Tools
RoHS:  
Evaluation Kits
DS28E50
1-Wire
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Security / Authentication Development Tools
Series: DS28E50
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 218,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DS28E50EVKIT Authenticator Evaluation Kit

Analog Devices DS28E50EVKIT Authenticator Evaluation Kit provides the hardware and software required to demonstrate the features of the DS28E50 authenticator. This evaluation kit consists of five DS28E50 devices in a 6-pin TDFN package, a DS9121BQ+ evaluation TDFN socket board, and a DS9481P-300 USB to-I2C/1-Wire® adapter. The Analog Devices DS28E50EVKIT authenticator evaluation software runs under Windows® 10 and Windows 7 operating systems. This evaluation kit provides a handy user interface to exercise the features of the DS28E50 authenticator.

Security Devices for Medical Disposables

Analog Devices Security Devices for Medical Disposables offer solutions for many of the challenges the medical industry faces. Surgical tools, pulse-oximetry probes, medication cartridges, and other medical disposables can fall victim to unauthorized overuse, counterfeiting, and other security breaches. Analog Devices offers a crypto-strong, cost-effective portfolio of DeepCover® secure authenticators and 1-Wire® memory devices optimized to protect the integrity of medical disposables.