DS600U+

Analog Devices / Maxim Integrated
700-DS600U
DS600U+

Mfr.:

Description:
Board Mount Temperature Sensors 0.5 C Accurate Analog-Output Temperatur

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 664

Stock:
664 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp136.494 Rp136.494
Rp123.102 Rp615.510
Rp118.148 Rp1.181.480
Rp112.094 Rp2.802.350
Rp107.874 Rp5.393.700
Rp104.205 Rp10.420.500
Rp95.766 Rp47.883.000
Rp93.014 Rp93.014.000
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp144.566
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS600U+T&R
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors 0.5 C Accurate Analog-Output Temperatur

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.5 C
- 40 C
+ 125 C
SOP-8
2.7 V
5.5 V
Local
Shutdown
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Gain: 6.45 mV / C
Operating Supply Current: 140 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: DS600
Factory Pack Quantity: 50
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor
Part # Aliases: DS600U 90-0600U+000
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Medical Digital Thermometer Temperature Sensors

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.