DS80C320-ECL+

Analog Devices / Maxim Integrated
700-DS80C320-ECL
DS80C320-ECL+

Mfr.:

Description:
8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp800.253 Rp800.253
Rp684.489 Rp6.844.890
Rp655.686 Rp16.392.150
Rp594.227 Rp59.422.700
Rp573.863 Rp143.465.750

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
64 kB
256 B
TQFP-44
33 MHz
No ADC
32 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
0 C
+ 70 C
DS80C320
Tray
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: ROM
Interface Type: UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: DS80C320
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Part # Aliases: DS80C320 90-80320+ECL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.