LT3046ATC+
Images are for reference only
See Product Specifications
See Product Specifications
700-LT3046ATC+
LT3046ATC+
Mfr.:
Description:
LDO Voltage Regulators 20V, 200mA Ultralow Noise PSRR LDO
LDO Voltage Regulators 20V, 200mA Ultralow Noise PSRR LDO
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
4.652Expected 20/07/2026
-
Factory Lead Time:
-
19Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp147.685 | Rp147.685 | |
| Rp114.296 | Rp1.142.960 | |
| Rp106.040 | Rp2.651.000 | |
| Rp96.867 | Rp9.686.700 | |
| Rp89.895 | Rp22.473.750 | |
| Rp87.510 | Rp42.879.900 | |
| Rp86.410 | Rp84.681.800 | |
| 2.940 | Quote |
Datasheet
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
