MAX11312GTJ+

Analog Devices / Maxim Integrated
700-MAX11312GTJ+
MAX11312GTJ+

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised PIXI, 12-Port Programmable Mixed-Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp266.384 Rp266.384
Rp202.356 Rp2.023.560
Rp193.917 Rp4.847.925
Rp170.801 Rp20.496.120
Rp162.546 Rp48.763.800
Rp151.905 Rp82.028.700
Rp141.815 Rp144.651.300

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
MAX11312
SMD/SMT
TQFN-32
Converters
ADC & DAC
12 bit
12 Channel
4.75 V
5.25 V
- 40 C
+ 105 C
Tube
Architecture: SAR
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 11 LSB
INL - Integral Nonlinearity: 2.5 LSB
Interface Type: Serial, I2C
Maximum Clock Frequency: 400 kHz
Number of Converters: 2 Converter
Output Type: Voltage Buffered
Pd - Power Dissipation: 2.7586 W
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Reference Voltage: 2.5 V
Sampling Rate: 400 kS/s
Settling Time: 40 us
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 72 dB
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Unit Weight: 72,357 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX11311 & MAX11312 12-Port Mixed-Signal I/O

Analog Devices MAX11311 and MAX11312 12-Port Mixed-Signal I/O integrate a PIXI™, 12-bit, multichannel, analog-to-digital converter (ADC) and a 12-bit, multichannel, buffered digital-to-analog converter (DAC) in a single integrated circuit. These devices offer 12 mixed-signal high-voltage, bipolar ports, which are configurable as an ADC analog input, a DAC analog output, a general-purpose input (GPI), a general-purpose output (GPO), or an analog switch terminal. One internal and two external temperature sensors track junction and environmental temperature. Adjacent pairs of ports are configurable as a logic-level translator for open-drain devices or an analog switch.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.