MAX11615EEE+

Analog Devices / Maxim Integrated
700-MAX11615EEE
MAX11615EEE+

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Power, 4-/8-/12-Channel, I C, 12-Bit ADCs in Ultra-Small Packages

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 399

Stock:
399 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp177.589 Rp177.589
Rp138.329 Rp1.383.290
Rp128.605 Rp3.215.125
Rp117.598 Rp11.759.800
Rp111.544 Rp33.463.200
Rp109.342 Rp54.671.000
Rp106.774 Rp106.774.000
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp177.589
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX11615EEE+T
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC Low-Power, 4-/8-/12-Channel, I C, 12-Bit ADCs in Ultra-Small Packages

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11615
SMD/SMT
QSOP-16
12 bit
8 Channel
I2C
94.4 kS/s
Differential/Single-Ended
SAR
70 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX11615EVSYS+
Number of Converters: 1 Converter
Pd - Power Dissipation: 666.7 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.048 V
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX11615
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

MAX1161x Low-Power 12-Bit ADCs

Analog Devices MAX1161x Low Power 12-Bit ADCs feature an internal track/hold, voltage reference, clock, and an I2C-compatible 2-wire serial interface. These Analog-to-Digital converters (ADCs) operate from a single power supply of 2.7V to 3.6V or 4.5V to 5.5V and require only 670µA at the maximum sampling rate of 94.4ksps. These devices are available in 4-, 8-, and 12-channel versions with fully differential analog inputs, software configurable for unipolar or bipolar, and single-ended or differential operation.

Control and Automation Solutions - HVAC

Analog Devices / Maxim Integrated Control and Automation Solutions - HVAC are systems and technologies that provide heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.