MAX12930CASA+

Analog Devices / Maxim Integrated
700-MAX12930CASA+
MAX12930CASA+

Mfr.:

Description:
Digital Isolators 2-Channel, 3.75kVRMS Digital Isolators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp119.432 Rp119.432
Rp91.730 Rp917.300
Rp84.759 Rp2.118.975
Rp76.870 Rp7.687.000
Rp71.366 Rp21.409.800
Rp69.715 Rp34.857.500
Rp68.614 Rp68.614.000
Rp67.513 Rp168.782.500

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX12930
SMD/SMT
SOIC-Narrow-8
2 Channel
Unidirectional
150 Mb/s
3000 Vrms
Galvanic Isolation
5.5 V
1.71 V
2.15 mA, 4.21 mA
5.6 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Digital Isolators
Factory Pack Quantity: 100
Subcategory: Interface ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX12930 & MAX12931 Two-Channel Digital Isolators

Analog Devices MAX12930 and MAX12931 Two-Channel Digital Isolators transfer digital signals between circuits with different power domains while using as little as 0.65mW per channel at 1Mbps with 1.8V. The two channels of the MAX12930 and MAX12931 transfer data in opposite directions, making these devices ideal for isolating a transceiver's TX and RX lines. The Analog Devices MAX12930 and MAX12931 have a maximum data rate of either 25Mbps or 150Mbps, and the default outputs are either high or low. The default is the state the output assumes when the input is not powered or if the input is open-circuit. Independent 1.71V to 5.5V supplies on each side of the isolator make the devices suitable for use as level translators.