MAX13021ASA+T

Analog Devices / Maxim Integrated
700-MAX13021ASAT
MAX13021ASA+T

Mfr.:

Description:
LIN Transceivers +/-60V Fault-Protected LIN Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp94.298 Rp235.745.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp197.770
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp618.077
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX1302AEUG+
Analog Devices / Maxim Integrated
Analog to Digital Converters - ADC 8-Channel, VREF Multirange Inputs, Serial 16-Bit ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LIN Transceivers
RoHS:  
38 V
5 V
4.5 mA
- 40 C
+ 125 C
SMD/SMT
SO-8
Reel
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V to 38 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 6 us
Series: MAX13021
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX13021
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

FEATURED PRODUCTS
ANALOG DEVICES INC.