MAX13054ESA+T
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX13054ESA+T
MAX13054ESA+T
Mfr.:
Description:
CAN Interface IC Industry-Standard High-Speed CAN Transce
CAN Interface IC Industry-Standard High-Speed CAN Transce
Datasheet:
In Stock: 6.859
-
Stock:
-
6.859 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp168.967 | Rp168.967 | |
| Rp120.166 | Rp1.201.660 | |
| Rp114.663 | Rp2.866.575 | |
| Rp99.435 | Rp9.943.500 | |
| Rp95.032 | Rp23.758.000 | |
| Rp86.593 | Rp43.296.500 | |
| Rp76.686 | Rp76.686.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp74.485 | Rp186.212.500 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp168.967
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp226.940
Min:
1
Similar Product
Analog Devices / Maxim Integrated
Translation - Voltage Levels 1.62V to 3.6V, 8-Channel, High-Speed LLT
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
