MAX1406EAE+

Analog Devices / Maxim Integrated
700-MAX1406EAE
MAX1406EAE+

Mfr.:

Description:
RS-232 Interface IC 15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp138.145 Rp138.145
Rp106.774 Rp1.067.740
Rp91.730 Rp2.293.250
Rp88.061 Rp6.692.636
Rp82.374 Rp18.781.272
Rp81.640 Rp43.432.480
Rp79.622 Rp84.717.808
Rp77.787 Rp195.089.796

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-16
MAX1406
Transceiver
230 kb/s
3 Driver
3 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.4 us
Shutdown: Without Shutdown
Factory Pack Quantity: 76
Subcategory: Interface ICs
Part # Aliases: MAX1406
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.