MAX14780EESA+T
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX14780EESA+T
MAX14780EESA+T
Mfr.:
Description:
RS-422/RS-485 Interface IC +5.0V, 30kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceiver
RS-422/RS-485 Interface IC +5.0V, 30kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceiver
Datasheet:
In Stock: 1.789
-
Stock:
-
1.789 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1789 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp102.738 | Rp102.738 | |
| Rp78.521 | Rp785.210 | |
| Rp72.283 | Rp1.807.075 | |
| Rp65.679 | Rp6.567.900 | |
| Rp62.743 | Rp15.685.750 | |
| Rp61.643 | Rp30.821.500 | |
| Rp61.092 | Rp61.092.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp57.790 | Rp144.475.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Similar Product
Analog Devices / Maxim Integrated
RS-422/RS-485 Interface IC +5.0V, 30kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceiver
Datasheet
Application Notes
Models
Compliance Codes
- CNHTS:
- 8542300000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
