MAX14917EVKIT#

Analog Devices / Maxim Integrated
700-MAX14917EVKIT#
MAX14917EVKIT#

Mfr.:

Description:
Power Management IC Development Tools The MAX14917 evaluation kit (EV kit) pro

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.507.307 Rp1.507.307

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Distribution
24 V
MAX14917
MAX14917
Brand: Analog Devices / Maxim Integrated
Interface Type: SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX14917EVKIT Switch Evaluation Kit

ANalog Devices MAX14917EVKIT Switch Evaluation Kit provides a proven design to evaluate the MAX14917, an industrial octal high-side switch. The evaluation kit includes the MAX14917 evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port and the USB2GPIO interface board. The USB2GPIO evaluation kit should be ordered separately. The GUI is compatible with Windows 10 for exercising the features of the MAX14917 IC. The evaluation kit GUI allows individual control of eight high-side switches through the high-speed SPI interface. It receives diagnostic information from the MAX14917 per channel overload diagnostics, communication errors, and thermal shutdown diagnostics.