MAX14921ECS+T

Analog Devices / Maxim Integrated
700-MAX14921ECS+T
MAX14921ECS+T

Mfr.:

Description:
Battery Management High-Accuracy 12-/16-Cell Measurement AF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.291

Stock:
1.291 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp422.692 Rp422.692
Rp330.595 Rp3.305.950
Rp315.735 Rp7.893.375
Rp282.345 Rp28.234.500
Rp269.319 Rp67.329.750
Rp256.294 Rp128.147.000
Full Reel (Order in multiples of 1000)
Rp247.488 Rp247.488.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp422.692
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14921ECS+
Analog Devices / Maxim Integrated
Battery Management High Accuracy 16 Cell Battery Monitoring

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
6 V to 65 V
TQFP-80
SMD/SMT
MAX14921
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX14921
Unit Weight: 1,898 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.