MAX14932BAWE+

Analog Devices / Maxim Integrated
700-MAX14932BAWE+
MAX14932BAWE+

Mfr.:

Description:
Digital Isolators 4 channel (2/2 config.), 25Mbps, 2.5kVrm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp133.009 Rp133.009
Rp102.738 Rp1.027.380
Rp90.996 Rp2.274.900
Rp85.125 Rp7.831.500
Rp82.190 Rp22.684.440
Rp80.172 Rp40.567.032
Rp77.971 Rp78.906.652
Rp76.870 Rp194.481.100

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX14932
SMD/SMT
SOIC-Wide-16
4 Channel
Unidirectional
25 Mb/s
2750 Vrms
Capacitive Coupling
5.5 V
1.71 V
18 mA
21.1 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Digital Isolators
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX14932
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99