MAX14948EWE+

Analog Devices / Maxim Integrated
700-MAX14948EWE+
MAX14948EWE+

Mfr.:

Description:
RS-485 Interface IC 5kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp231.710 Rp231.710
Rp188.230 Rp1.882.300
Rp179.607 Rp4.490.175
Rp155.941 Rp14.346.572
Rp148.970 Rp41.115.720
Rp135.760 Rp68.694.560
Rp118.699 Rp120.123.388
2.530 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-Wide-16
MAX14948
Transceiver
500 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
1.71 V
4 mA, 6.3 mA
- 40 C
+ 85 C
30 kV
Tube
Brand: Analog Devices / Maxim Integrated
Input Voltage: 3.3 V, 5 V
Operating Supply Voltage: 3.3 V, 5 V
Output Type: Differential
Pd - Power Dissipation: 1.1268 W
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 240 ns, 1.04 us
Protocol Supported: RS-485
Shutdown: Shutdown
Factory Pack Quantity: 46
Subcategory: Interface ICs
Type: Isolated
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MAX14948 RS-485/RS-422 Transceiver

Analog Devices MAX14948 RS-485/RS-422 Transceiver provides 5000VRMS (60s) of galvanic isolation between the cable side (RS-485/RS-422 driver/receiver side) and the UART-side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. This device allows for robust communication up to 500kbps. The MAX14948 includes one half-duplex drive/receive channel. The receiver is a 1/8-unit load, allowing up to 256 transceivers on a common bus. Integrated true fail-safe circuitry ensures a logic high on the receiver output when inputs are shorted or open. Undervoltage lockout disables the driver when cable-side or UART-side power supplies are below functional levels.