MAX149BCAP+
Images are for reference only
See Product Specifications
See Product Specifications
700-MAX149BCAP
MAX149BCAP+
Mfr.:
Description:
Analog to Digital Converters - ADC +2.7V to +5.25V Low-Power 8-Channel Seri
Analog to Digital Converters - ADC +2.7V to +5.25V Low-Power 8-Channel Seri
Datasheet:
In Stock: 145
-
Stock:
-
145 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp310.047 | Rp310.047 | |
| Rp246.020 | Rp2.460.200 | |
| Rp202.173 | Rp5.054.325 | |
| Rp195.935 | Rp19.593.500 | |
| Rp195.018 | Rp102.969.504 |
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390030
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
